![KEMET T491C226K006AT Surface Mount Tantalum Capacitor, 22 µF, 6.3 V, 2312 [6032 Metric], ± 10%, 1.8 ohm, C](https://canada.newark.com/productimages/standard/en_US/57K1618-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 0,977 $ | 0,98 $ |
| Total Prix | 0,98 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 0,977 $ |
| 25+ | 0,538 $ |
| 100+ | 0,439 $ |
| 250+ | 0,399 $ |
| 500+ | 0,359 $ |
| 1000+ | 0,334 $ |
| 2500+ | 0,318 $ |
| 5000+ | 0,307 $ |
Informations produit
Aperçu du produit
T491C226K006AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 22µF capacitance and ±10% capacitance tolerance
- C case size
- 6.3V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Spécifications techniques
22µF
2312 [6032 Metric]
1.8ohm
-
6mm
2.5mm
-55°C
-
6.3V
± 10%
C
247mA
3.2mm
T491 Series
125°C
No SVHC (04-Feb-2026)
Produits de remplacement pour T491C226K006AT
2 produit(s) trouvé(s)
Produits associés
7 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit