![KEMET T495C336M016ATE275 Surface Mount Tantalum Capacitor, 33 µF, 16 V, 2412 [6032 Metric], ± 20%, 0.275 ohm, C](https://canada.newark.com/productimages/standard/en_US/4381407.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 500 | 1,520 $ | 760,00 $ |
| Total Prix | 760,00 $ | ||
| Quantité | Prix |
|---|---|
| 500+ | 1,520 $ |
| Quantité | Prix |
|---|---|
| 500+ | 1,260 $ |
| 1000+ | 1,220 $ |
| 2000+ | 1,120 $ |
| 4000+ | 1,030 $ |
| 6000+ | 0,991 $ |
| 10000+ | 0,973 $ |
Informations produit
Aperçu du produit
T495C336M016ATE275 is a T495 series, low ESR surge robust MnO2, tantalum surface mount capacitor. It is designed for demanding applications that require high surge current and high ripple current capability. The T495 capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved through a combination of proprietary design, materials, and process parameters, as well as high-stress, low impedance electrical conditioning performed prior to screening. Typical applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
- 33µF capacitance and ±20% capacitance tolerance
- C case size
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
- Meets or exceeds EIA standard 535BAAC
- High surge current capability
- High ripple current capability
- 100% surge current test and 100% steady-state accelerated aging
- Epoxy compliant with UL94 V-0
Spécifications techniques
33µF
2412 [6032 Metric]
0.275ohm
6mm
2.5mm
-55°C
No SVHC (04-Feb-2026)
16V
± 20%
C
3.2mm
T495 Series
125°C
Documents techniques (3)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
