T495X156K050ATE200
Surface Mount Tantalum Capacitor, 15 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, X
![KEMET T495X156K050ATE200 Surface Mount Tantalum Capacitor, 15 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, X](https://canada.newark.com/productimages/standard/en_US/10AN2255-40.jpg)
| Fabricant | KEMET |
|---|---|
| Réf. Fabricant | T495X156K050ATE200Copie |
| Délai d’approvisionnement standard du fabricant | 24 semaines |
| Code Commande | Bobine complète42M8566 Bandes découpées10AN2259 |
| Gamme de produit | T495 Series |
| Votre numéro de pièce | |
| Fiche technique |
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 12,550 $ | 12,55 $ |
| Total Prix | 12,55 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 12,550 $ |
| 25+ | 9,370 $ |
| 50+ | 8,260 $ |
| 100+ | 8,050 $ |
| 250+ | 7,460 $ |
| 500+ | 6,840 $ |
| 5000+ | 6,380 $ |
| Quantité | Prix |
|---|---|
| 500+ | 6,240 $ |
| 1000+ | 6,100 $ |
| 1500+ | 5,920 $ |
| 2500+ | 5,560 $ |
| 5000+ | 5,310 $ |
| 12500+ | 5,190 $ |
Informations produit
| Fabricant | KEMET |
|---|---|
| Réf. Fabricant | T495X156K050ATE200Copie |
| Délai d’approvisionnement standard du fabricant | 24 semaines |
| Code Commande | Bobine complète42M8566 Bandes découpées10AN2259 |
| Gamme de produit | T495 Series |
| Fiche technique | |
| Capacitance | 15µF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 2917 [7343 Metric] |
| Capacitance Tolerance | ± 10% |
| ESR | 0.2ohm |
| Manufacturer Size Code | X |
| Failure Rate | - |
| Ripple Current | 908mA |
| Product Length | 7.3mm |
| Product Width | 4.3mm |
| Product Height | 4mm |
| Product Range | T495 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Aperçu du produit
T495X156K050ATE200 is a T495 series, low ESR surge robust MnO2, tantalum surface mount capacitor. It is designed for demanding applications that require high surge current and high ripple current capability. The T495 capacitor builds upon the proven capabilities of our industrial grade tantalum chip capacitor to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved through a combination of proprietary design, materials, and process parameters, as well as high-stress, low impedance electrical conditioning performed prior to screening. Typical applications include decoupling and filtering in automotive end applications, such as DC/DC converters, portable electronics, telecommunications, and control units requiring high ripple current capability.
- 15µF capacitance and ±10% capacitance tolerance
- X case size
- 50V DC voltage rating
- Operating temperature range from -55°C to 125°C
- 100% Matte tin (Sn)-plated termination finish
- Meets or exceeds EIA standard 535BAAC
- High surge current capability
- High ripple current capability
- 100% surge current test and 100% steady-state accelerated aging
- Epoxy compliant with UL94 V-0
Spécifications techniques
| Capacitance | 15µF |
|---|---|
| Capacitor Case / Package | 2917 [7343 Metric] |
| ESR | 0.2ohm |
| Failure Rate | - |
| Product Length | 7.3mm |
| Product Height | 4mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Manufacturer Size Code | X |
| Ripple Current | 908mA |
| Product Width | 4.3mm |
| Product Range | T495 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2018) |
Documents techniques (1)
Produits de remplacement pour T495X156K050ATE200
1 produit trouvé
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
| SVHC : | No SVHC (15-Jan-2018) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |