![KEMET T520A226M006ATE100 Tantalum Polymer Capacitor, KO-CAP®, 22 µF, ± 20%, 6.3 V, A, 0.1 ohm, 1206 [3216 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,170 $ | 1,17 $ |
| Total Prix | 1,17 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,170 $ |
| 25+ | 0,769 $ |
| 100+ | 0,562 $ |
| 250+ | 0,521 $ |
| 500+ | 0,480 $ |
| 1000+ | 0,453 $ |
| 2500+ | 0,443 $ |
| 5000+ | 0,435 $ |
| Quantité | Prix |
|---|---|
| 2000+ | 0,555 $ |
| 4000+ | 0,538 $ |
| 6000+ | 0,521 $ |
| 10000+ | 0,509 $ |
| 20000+ | 0,499 $ |
| 50000+ | 0,488 $ |
Informations produit
Aperçu du produit
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Spécifications techniques
22µF
± 20%
0.1ohm
3.2mm
1.6mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
6.3V
A
1206 [3216 Metric]
1.6mm
1.1A
105°C
-
No SVHC (15-Jan-2018)
Produits de remplacement pour T520A226M006ATE100
3 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit