![KEMET T520D227M004ATE012 Tantalum Polymer Capacitor, KO-CAP®, 220 µF, ± 20%, 4 V, D, 0.012 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/4381406.jpg)
| Quantité | Prix |
|---|---|
| 500+ | 1,790 $ |
| 1000+ | 1,750 $ |
| 1500+ | 1,720 $ |
| 2500+ | 1,680 $ |
| 5000+ | 1,650 $ |
| 12500+ | 1,610 $ |
Informations produit
Aperçu du produit
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Spécifications techniques
220µF
± 20%
0.012ohm
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
4V
D
2917 [7343 Metric]
4.3mm
4.3A
105°C
-
No SVHC (25-Jun-2025)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
