![KEMET T520D227M010ATE018 Tantalum Polymer Capacitor, 220 µF, ± 20%, 10 V, D, 0.018 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,950 $ | 2,95 $ |
| Total Prix | 2,95 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,950 $ |
| 25+ | 2,060 $ |
| 100+ | 1,610 $ |
| 250+ | 1,580 $ |
| 500+ | 1,540 $ |
| 1000+ | 1,510 $ |
| 5000+ | 1,480 $ |
Informations produit
Aperçu du produit
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
- 3500mA at 45°C/100kHz Maximum allowable ripple current
Spécifications techniques
220µF
± 20%
0.018ohm
7.3mm
2.8mm
-55°C
T520 KO-CAP Series
No SVHC (17-Jan-2022)
10V
D
2917 [7343 Metric]
4.3mm
3.5A
105°C
-
Produits de remplacement pour T520D227M010ATE018
5 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit