![KEMET T520V157M010ATE025. Tantalum Polymer Capacitor, 150 µF, ± 20%, 10 V, V, 0.025 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/18AC7997-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 3,180 $ | 3,18 $ |
| Total Prix | 3,18 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 3,180 $ |
| 25+ | 2,270 $ |
| 100+ | 1,790 $ |
| 250+ | 1,710 $ |
| 500+ | 1,610 $ |
| 1000+ | 1,530 $ |
| 5000+ | 1,500 $ |
Informations produit
Produits de remplacement pour T520V157M010ATE025.
1 produit trouvé
Aperçu du produit
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Spécifications techniques
150µF
10V
0.025ohm
7.3mm
1.8mm
-55°C
T520 KO-CAP Series
No SVHC (17-Jan-2023)
± 20%
V
2917 [7343 Metric]
4.3mm
2.7A
105°C
-
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit