![KEMET T520V226M020ATE040 Tantalum Polymer Capacitor, KO-CAP®, 22 µF, ± 20%, 20 V, V, 0.04 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1000 | 3,840 $ | 3 840,00 $ |
| Total Prix | 3 840,00 $ | ||
| Quantité | Prix |
|---|---|
| 1000+ | 3,840 $ |
| Quantité | Prix |
|---|---|
| 1000+ | 3,490 $ |
| 2000+ | 3,420 $ |
| 3000+ | 3,350 $ |
| 5000+ | 3,280 $ |
| 10000+ | 3,210 $ |
| 25000+ | 3,140 $ |
Informations produit
Aperçu du produit
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Spécifications techniques
22µF
± 20%
V
7.3mm
1.8mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
20V
0.04ohm
2917 [7343 Metric]
4.3mm
2.2A
105°C
-
No SVHC (17-Jan-2022)
Produits de remplacement pour T520V226M020ATE040
1 produit trouvé
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit