![KEMET T520V337M004ATE012 Tantalum Polymer Capacitor, KO-CAP®, 330 µF, ± 20%, 4 V, V, 0.012 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1000 | 2,380 $ | 2 380,00 $ |
| Total Prix | 2 380,00 $ | ||
| Quantité | Prix |
|---|---|
| 1000+ | 2,380 $ |
| 2000+ | 2,340 $ |
| 3000+ | 2,280 $ |
| 5000+ | 2,240 $ |
| 10000+ | 2,180 $ |
| 25000+ | 2,140 $ |
| 50000+ | 2,100 $ |
| 100000+ | 2,040 $ |
| Quantité | Prix |
|---|---|
| 1000+ | 2,360 $ |
| 2000+ | 2,320 $ |
| 3000+ | 2,270 $ |
| 5000+ | 2,220 $ |
| 10000+ | 2,170 $ |
| 25000+ | 2,130 $ |
Informations produit
Aperçu du produit
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Spécifications techniques
330µF
± 20%
0.012ohm
7.3mm
1.8mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
4V
V
2917 [7343 Metric]
4.3mm
3.9A
105°C
-
No SVHC (25-Jun-2025)
Produits de remplacement pour T520V337M004ATE012
2 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit