![KEMET T520W686M010ATE025 Tantalum Polymer Capacitor, KO-CAP®, 68 µF, ± 20%, 10 V, W, 0.025 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
| Quantité | Prix |
|---|---|
| 1000+ | 2,210 $ |
| 2000+ | 2,090 $ |
| 4000+ | 1,880 $ |
| 6000+ | 1,810 $ |
| 10000+ | 1,740 $ |
Informations produit
Aperçu du produit
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Spécifications techniques
68µF
± 20%
0.025ohm
7.3mm
1.4mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
10V
W
2917 [7343 Metric]
4.3mm
2.7A
105°C
-
No SVHC (25-Jun-2025)
Produits de remplacement pour T520W686M010ATE025
3 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
