![KEMET T520X477M006ATE040 Tantalum Polymer Capacitor, KO-CAP®, 470 µF, ± 20%, 6.3 V, X, 0.04 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/4381406.jpg)
| Quantité | Prix |
|---|---|
| 500+ | 8,400 $ |
| 1000+ | 8,230 $ |
| 1500+ | 8,060 $ |
| 2500+ | 7,900 $ |
| 5000+ | 7,730 $ |
| 12500+ | 7,560 $ |
Informations produit
Aperçu du produit
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
- Halogen-free epoxy
Spécifications techniques
470µF
± 20%
0.04ohm
7.3mm
4mm
-55°C
T520 KO-CAP Series
MSL 3 - 168 hours
6.3V
X
2917 [7343 Metric]
4.3mm
2.5A
105°C
-
No SVHC (25-Jun-2025)
Produits de remplacement pour T520X477M006ATE040
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
