![KEMET T521B105M050ATE200 Tantalum Polymer Capacitor, 1 µF, ± 20%, 50 V, B, 0.2 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 2,140 $ | 2,14 $ |
| Total Prix | 2,14 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 2,140 $ |
| 25+ | 1,180 $ |
| 100+ | 1,090 $ |
| 250+ | 1,020 $ |
| 500+ | 0,949 $ |
| 1000+ | 0,904 $ |
| 5000+ | 0,867 $ |
| Quantité | Prix |
|---|---|
| 2000+ | 0,867 $ |
| 6000+ | 0,850 $ |
| 10000+ | 0,832 $ |
Informations produit
Aperçu du produit
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Spécifications techniques
1µF
± 20%
B
3.5mm
1.9mm
-55°C
T521 KO-CAP Series
No SVHC (15-Jan-2018)
50V
0.2ohm
1411 [3528 Metric]
2.8mm
800mA
105°C
-
Documents techniques (3)
Produits de remplacement pour T521B105M050ATE200
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit