![KEMET T521D106M050ATE090 Tantalum Polymer Capacitor, 10 µF, ± 20%, 50 V, D, 0.09 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/02AC0194-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 4,300 $ | 4,30 $ |
| Total Prix | 4,30 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 4,300 $ |
| 25+ | 3,120 $ |
| 100+ | 2,450 $ |
| 250+ | 2,300 $ |
| 500+ | 2,130 $ |
| 1000+ | 2,090 $ |
| 5000+ | 2,040 $ |
Informations produit
Aperçu du produit
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
- High frequency capacitance retention
- 100% Accelerated steady state aging
Spécifications techniques
10µF
50V
0.09ohm
7.3mm
2.8mm
-55°C
T521 KO-CAP Series
No SVHC (15-Jan-2018)
± 20%
D
2917 [7343 Metric]
4.3mm
1.6A
125°C
-
Produits de remplacement pour T521D106M050ATE090
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
