![KEMET T521D476M020ATE040 Tantalum Polymer Capacitor, 47 µF, ± 20%, 20 V, D, 0.04 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/02AC0194-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 5,990 $ | 5,99 $ |
| Total Prix | 5,99 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 5,990 $ |
| 25+ | 4,300 $ |
| 100+ | 3,430 $ |
| 250+ | 3,250 $ |
| 500+ | 3,050 $ |
| 1000+ | 3,000 $ |
| 5000+ | 2,930 $ |
Informations produit
Aperçu du produit
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Spécifications techniques
47µF
20V
0.04ohm
7.3mm
2.8mm
-55°C
T521 KO-CAP Series
No SVHC (21-Jan-2025)
± 20%
D
2917 [7343 Metric]
4.3mm
2.4A
105°C
-
Produits de remplacement pour T521D476M020ATE040
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit