![KEMET T521V476M020ATE055 Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 20 V, V, 0.055 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/94W4894-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 5,320 $ | 5,32 $ |
| Total Prix | 5,32 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 5,320 $ |
| 25+ | 4,240 $ |
| 100+ | 4,160 $ |
| 250+ | 4,070 $ |
| 500+ | 3,990 $ |
| 1000+ | 3,910 $ |
| 5000+ | 3,820 $ |
| Quantité | Prix |
|---|---|
| 1000+ | 4,270 $ |
| 3000+ | 4,190 $ |
| 5000+ | 4,100 $ |
Informations produit
Aperçu du produit
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Spécifications techniques
47µF
± 20%
V
7.3mm
1.8mm
-55°C
T521 KO-CAP Series
MSL 3 - 168 hours
20V
0.055ohm
2917 [7343 Metric]
4.3mm
1.8A
125°C
-
No SVHC (25-Jun-2025)
Produits de remplacement pour T521V476M020ATE055
6 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit