![KEMET T521X476M035ATE030 Tantalum Polymer Capacitor, KO-CAP®, 47 µF, ± 20%, 35 V, X, 0.03 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Contactez-moi quand le produit sera à nouveau en stock
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 7,290 $ | 7,29 $ |
| Total Prix | 7,29 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 7,290 $ |
| 10+ | 5,430 $ |
| 25+ | 5,060 $ |
| 50+ | 4,690 $ |
| Quantité | Prix |
|---|---|
| 500+ | 3,840 $ |
Informations produit
Aperçu du produit
The T521 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This high voltage polymer electrolytic is designed for higher application voltages than the T520 KO-CAP. KO-CAP's long-life reliability enables this series to be an ideal alternative to liquid-based electrolytic capacitors.
- Volumetrically efficient
- Stable temperature characteristics
- High ripple current capability
- High reliability
- 100% Surge current tested
- Low profile design
- Halogen-free epoxy
Spécifications techniques
47µF
± 20%
0.03ohm
7.3mm
4mm
-55°C
T521 KO-CAP Series
MSL 3 - 168 hours
35V
X
2917 [7343 Metric]
4.3mm
2.9A
125°C
-
No SVHC (25-Jun-2025)
Produits de remplacement pour T521X476M035ATE030
6 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit