![KEMET T523H477M016APE070 Tantalum Polymer Capacitor, 470 µF, ± 20%, 16 V, H, 0.07 ohm, 2924 [7361 Metric]](https://canada.newark.com/productimages/standard/en_US/70AC4460-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.330 | $9.33 |
| Total Price | $9.33 | ||
| Quantity | Price |
|---|---|
| 1+ | $9.330 |
| 10+ | $6.880 |
| 25+ | $6.400 |
| 50+ | $5.900 |
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 2000+ | $6.010 |
| 4000+ | $5.600 |
| 8000+ | $5.210 |
| 12000+ | $5.030 |
| 20000+ | $4.960 |
Product Information
Product Overview
The T520 series Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. Suitable for general purpose DC applications up to 12.8V. This series is ideal for DC-to-DC converters, bulk decoupling and hold-up.
- Volumetrically efficient
- High frequency capacitance retention
- 100% Accelerated steady state aging
- 100% Surge current tested
- EIA standard case sizes
Technical Specifications
470µF
± 20%
0.07ohm
7.3mm
1.9mm
-55°C
T523 KO-CAP Series
No SVHC (14-Jun-2023)
16V
H
2924 [7361 Metric]
6mm
2.51A
85°C
-
Alternatives for T523H477M016APE070
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate