![KEMET T530D477M2R5ATE010 Tantalum Polymer Capacitor, KO-CAP®, 470 µF, ± 20%, 2.5 V, D, 0.01 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/71M0662-40.jpg)
| Quantité | Prix |
|---|---|
| 500+ | 6,970 $ |
| 1500+ | 6,830 $ |
| 2500+ | 6,690 $ |
Informations produit
Aperçu du produit
The T530 High Capacitance Polymer Electrolytic expands the capacitance ranges of the T520 KO-CAP with a higher 125°C operating temperature and lower ESR options. The improved ESR levels allow for higher ripple current capability than the T520. The T530's reduced ESR, ripple current capability and capacitance retention at higher frequencies provides the lowest total capacitance and most economical solution for high switching frequency DC power applications. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
- Extremely low ESR
- Volumetrically efficient
- High frequency capacitance retention
- 100% accelerated steady state aging
- 100% surge current tested
- Utilizes multiple tantalum anode technology
- Halogen-Free Epoxy/RoHS Compliant
Spécifications techniques
470µF
± 20%
0.01ohm
7.3mm
2.8mm
-55°C
T530 KO-CAP Series
No SVHC (04-Feb-2026)
2.5V
D
2917 [7343 Metric]
4.3mm
5A
125°C
-
Produits de remplacement pour T530D477M2R5ATE010
7 produit(s) trouvé(s)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
