![KEMET T545Y337M010ATE035 Tantalum Polymer Capacitor, 330 µF, ± 20%, 10 V, Y, 0.035 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/12N2820-40.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 4,660 $ | 4,66 $ |
| Total Prix | 4,66 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 4,660 $ |
| 25+ | 3,330 $ |
| 100+ | 2,650 $ |
| 250+ | 2,590 $ |
| 500+ | 2,530 $ |
| 1000+ | 2,490 $ |
| 5000+ | 2,440 $ |
| Quantité | Prix |
|---|---|
| 500+ | 2,350 $ |
| 1000+ | 2,310 $ |
| 1500+ | 2,250 $ |
| 2500+ | 2,210 $ |
| 5000+ | 2,150 $ |
| 12500+ | 2,110 $ |
Informations produit
Aperçu du produit
The T545 series is a high energy polymer tantalum capacitor. A conductive organic polymer replaces the traditionally used MnO2 as the cathode plate of the capacitor. This results in very low ESR and improved capacitance retention at high frequency. The polymer technology also exhibits a benign failure mode which eliminates the ignition failures that can occur in standard MnO2 tantalum types. Ta polymers may be operated at voltages up to 90% of rated voltage for part types with rated voltages of ≤10V and up to 80% of rated voltage for part types >10V with equivalent or better reliability than traditional MnO2 tantalum capacitors operated at 50% of rated voltage. This series was developed to deliver the highest energy per CC of any tantalum surface mount device (SMD). This capability makes this capacitor an excellent solution for designs requiring high energy at relatively low voltages, such as data hardening or data vaulting for solid state drives (SSD's).
- High energy delivery capability
- Extremely low ESR
- High frequency capacitance retention
- Non-ignition failure mode
- 10 to 330μF Capacitance range
- 2.5 to 50V Voltage range
- 100% Accelerated steady state aging
- 100% Surge current tested
- 100% Thermal shock
- Self-healing mechanism
Spécifications techniques
330µF
± 20%
0.035ohm
7.3mm
3.8mm
-55°C
T545 KO-CAP Series
No SVHC (25-Jun-2025)
10V
Y
2917 [7343 Metric]
4.3mm
2.63A
105°C
-
Documents techniques (2)
Produits de remplacement pour T545Y337M010ATE035
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit