![KEMET T591D227M006ATE080 Tantalum Polymer Capacitor, 220 µF, ± 20%, 6.3 V, D, 0.08 ohm, 2917 [7343 Metric]](https://canada.newark.com/productimages/standard/en_US/42AH1367-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 500 | 2,010 $ | 1 005,00 $ |
| Total Prix | 1 005,00 $ | ||
| Quantité | Prix |
|---|---|
| 500+ | 2,010 $ |
Informations produit
Aperçu du produit
T591D227M006ATE080 is a T591 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 220µF and capacitance tolerance is ±20%
- Voltage is 6.3V DC, ripple current is 1.677A and capacitor case is 2917 [7343 Metric]
- 0.08ohm ESR
- 500 hours load humidity
- Standard construction and 100% tin (Sn) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Spécifications techniques
220µF
± 20%
0.08ohm
7.3mm
2.8mm
-55°C
T591 KO-CAP Series
No SVHC (04-Feb-2026)
6.3V
D
2917 [7343 Metric]
4.3mm
1.677A
125°C
-
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
