![KEMET T598B157M006ATE045 Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, B, 0.045 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/48Y4672-40.jpg)
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 2000 | 0,797 $ | 1 594,00 $ |
| Total Prix | 1 594,00 $ | ||
| Quantité | Prix |
|---|---|
| 2000+ | 0,797 $ |
| 4000+ | 0,781 $ |
| 6000+ | 0,764 $ |
| 10000+ | 0,749 $ |
| 20000+ | 0,732 $ |
| 50000+ | 0,717 $ |
| 100000+ | 0,701 $ |
| 200000+ | 0,685 $ |
| Quantité | Prix |
|---|---|
| 2000+ | 0,797 $ |
| 6000+ | 0,781 $ |
| 10000+ | 0,764 $ |
Informations produit
Aperçu du produit
T598B157M006ATE045 is a T598 series Organic Capacitor (KO-CAP®). This is a solid high humidity and high temperature polymer electrolytic capacitor with a conductive polymer cathode, capable of delivering very low ESR and an improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Typical applications include decoupling and filtering in a variety of market segments, with special emphasis on automotive applications such as infotainment, ADAS, chassis and safety, as well as powertrain, where harsh conditions, such as high humidity and temperature, are a concern.
- Capacitance is 150µF and capacitance tolerance is ±20%
- Voltage is 6.3V DC, ripple current is 1.68A and capacitor case is 1411 [3528 Metric]
- 0.045ohm ESR
- AEC-Q200 qualified (125°C)
- Up-screen with T 100% tin (Sn) terminal finish
- TS 16949 certified plants
- Subject to PPAP/PSW and change control
- Meets or exceeds EIA standard 535BAAC
- Operating temperature range from -55 to 125°C
- KO-CAP has a very long operational life and a high ripple current capabilities
Spécifications techniques
150µF
6.3V
0.045ohm
3.5mm
1.9mm
-55°C
T598 KO-CAP Series
No SVHC (04-Feb-2026)
± 20%
B
1411 [3528 Metric]
2.8mm
1.68A
125°C
AEC-Q200
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
