35 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 141,250 $ |
Informations produit
Aperçu du produit
DAQA190A is a rack mount kit designed for use with only one instrument, mounted on either the left or the right side of the rack. The Keysight DAQA190A is compatible with the Keysight DAQ970A, DAQ973A, 34970A, and 34972A data acquisition systems, the Keysight 34460A, 34461A, 34465A, 34470A, and 34420A DMMs, the Keysight 33500B and 33600A series function generators.
- For use with Keysight DAQ970A data acquisition system
Contenu
One rack flange and one half-rack width filler panel, 4 screws to attach the instrument, 4 rack screws with nuts and installation instructions in English.
Remarques
Use this rack flange and filler panel with only one instrument mounted on either the left or the right side of the rack.
Spécifications techniques
Adapter Kit
-
Keysight DAQ970A Data Acquisition System
No SVHC (17-Jan-2023)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit