DSOX1204A.
Digital Oscilloscope, InfiniiVision 1000 X-Series, 4 Channel, 70 MHz, 2 GSPS, 1 Mpts, 2 ns

Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 2 179,520 $ |
Informations produit
Aperçu du produit
DSOX1204A is an InfiniiVision 1000 X-series 4-channel, 70MHz digital signal oscilloscope. The 1000 X-Series is a family of low-cost oscilloscopes that don’t compromise on quality. The 1000 X-Series offers an integrated 20MHz function generator with modulation capability. It’s ideal for educational or design labs where bench space and budget are at a premium. The integrated function generator provides stimulus output of sine, square, ramp, pulse, DC and noise waveforms to your device under test. Add modulation to the signal with customizable AM, FM and FSK settings. Built-in help language support for English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, and Italian. Interface language support GUI: English, Simplified Chinese, Traditional Chinese, Japanese, Korean, German, French, Spanish, Russian, Portuguese, Thai, Polish, Italian, Czech, and Turkish.
- 7-inch TFT LCD WVGA display
- External trigger : back panel input (not displayed)
- 200,000 waveforms per second waveform update rate
- I²C, SPI, UART/RS-232, CAN, LIN standard serial protocol analysis
- Features segmented memory, mask/limit testing
- Features built-in training signals, integrated digital voltmeter
- Features frequency counter
- Add, subtract, multiply, divide, FFT (magnitude and phase), low pass filter waveform math
- Automatic measurements as 14 amplitude, 14 timing and 4 pulse count measurements
- USB 2.0 (host and device), LAN connectivity
Contenu
Digital signal oscilloscope, Standard 3-year warranty (90 days for unserialized accessories), Standard secure erase, Four N2140A standard passive probes, Localized power cord.
Spécifications techniques
InfiniiVision 1000 X-Series
70MHz
1 Mpts
TFT LCD Colour
3 Years
To Be Advised
4 Channel
2GSPS
2ns
DSO, 4x N2140A, Standard Secure Erase, Language Support, Pwr Cord, 3-Year Warranty, Cal Certificate
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit