| Quantité | Prix |
|---|---|
| 1+ | 31 575,450 $ |
Informations produit
Aperçu du produit
The MSOX3054T CAL from Keysight Technologies is a 3000T X series mixed signal oscilloscope with 4 analogue channels plus 16 digital channels and 500MHz bandwidth. It is designed for touch interface and capacitive touch screen which simplify use. The capacitive touch screen technology enables productivity, touch interface simplifies documentation. It offers traditional control via a PC web browser but also supports remote control through popular tablet devices when using the optional LAN/VGA interface. It has 4Mpts maximum memory, standard segmented memory & excellent signal integrity. The 3000T X-series also has uncompromised ability to find the most difficult problems in design under any conditions. MSOX3054T is integrations of 6-in-1 oscilloscope, logic analysis, protocol analysis, 20MHz arbitrary/function generator, 3 digits DVM and 8 digit counter. It has serial protocol options such as I2C, SPI, UART, CAN, CAN-FD, CAN symbolic, SENT, LIN, FlexRay, I2S, MIL-STD1553 and ARINC429.
- Calibrated mixed signal oscilloscope
- USB2.0 (mouse & keyboard support), optional LAN, video & GPIB connectivity
- 8.5inch capacitive touch gesture enabled TFT LCD display, calculated rise time (10-90%) is ≤ 700ps
- Maximum sample rate is 5GSa/s half channels, 2.5GSa/s all channels
- Maximum power line consumption of 100W, Wfm update rate is greater than 1000000 waveforms/second
- Analyze memory, search/navigate, advanced math functions, limit/mask test(option), gated FFT
- InfiniiScan zone touch trigger & standard trigger modes, resolution 800 (H) x 480 (V) pixel format
- 8 vertical divisions by 10 horizontal divisions with intensity controls
- UL61010-1 2nd edition, CAN/CSA22.2 No. 61010-1-04 safety standards
- 0°C to 55°C operating temperature, 381mm x 204mm x 142mm (W x H x D) dimension, 4Kg weight
Applications
Test & Measurement
Contenu
MSOX3054T oscilloscope, Probe (N2843A passive probe 500MHz 10:1 attenuation, N2756A 16 digital channel MSO cable), Localized power cord and overlay, Calibration certificate, Warranty card, Standard secure erase, Interface and built-in help language support, Documentation.
Spécifications techniques
InfiniiVision 3000T X-Series
500MHz
4 Mpts
-
3 Years
No SVHC (17-Jan-2023)
4+16 Channel
5GSPS
700ps
One N2843A 500MHz Passive Probe Per Ch, One N2756A 16 Ch Digital MSO Probe, Certificate of Cal, CD
EU, UK
Documents techniques (1)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit