| Quantité | Prix |
|---|---|
| 1+ | 44 514,400 $ |
Informations produit
Aperçu du produit
N4691D/H33/M0M is a N469xD series two-port microwave electronic calibration (ECal) module (3.5mm male/male connector) covering 300kHz to 33GHz frequency. This ECal module is an ideal solution for calibrating vector network analyzers. Performing a full two-port calibration takes less than half the time and number of connections versus traditional mechanical cal kits. The operator simply connects the ECal module to the vector network analyzer via USB and the firmware controls the rest, thus reducing the chance for operator error. Wear and tear on connectors are reduced as well, lowering repair costs on both the test port connectors and calibration standards.
- Precision 2-port microwave ECal module with high accuracy
- Fast, easy, and accurate full two-port calibration
- Direct control from Keysight vector network analyzers via USB
Spécifications techniques
Microwave Electronic Calibration Module
-
Keysight ENA, PNA, PXI, FieldFox & USB Series Vector Network Analyzers
To Be Advised
33GHz
-
N469xD Series
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit