| Quantité | Prix |
|---|---|
| 1+ | 13 400,280 $ |
Informations produit
Aperçu du produit
N6705C DC power analyzer mainframe provides unrivaled productivity gains for sourcing or loading and measuring DC voltage and current into your DUT by integrating up to four advanced power supply with DMM, Scope, arbitrary waveform, and data logger features. It eliminates the need to gather multiple pieces of equipment, create complex test setups including transducers (such as current probes and shunts) to measure current into your DUT, and the need to develop and debug programs to control a collection of instruments and take useful measurements because all the functions and measurements are available at the front panel. Mainframe provides rear panel access ports to route these wires. 055 delete data logger option disables the data logger functionality in the DC power analyzer firmware. The DC power analyzer hardware is unchanged. To enable the data logger functionality at a later time, order the N6705U upgrade kit.
- Total available output power is 600W
- Holds 1 to 4 modules
- Use for R&D sourcing to measure DC voltage and current into the DUT
- Provides unrivaled productivity gains for sourcing and measuring DC voltage and current into the DUT
- View complex data with a large color graphics display
- Comes standard with GPIB, USB 2.0, and 10/100 base-T Ethernet LAN interfaces
- Ammeter accuracy up to 0.025% + 8nA, up to 18bit/voltmeter accuracy up to 0.025% + 50µV; up to 18bit
- Arbitrary waveform generator function: bandwidth up to 100KHz
- Digitizes voltage and current up to 200KHz, 512kpts; up to 18bits
- Data logger function: measurement interval from 20µs to 60sec with maximum of 500M readings/sec
Spécifications techniques
Power
-
-
-
No SVHC (17-Jan-2023)
-
-
-
N6700 Series
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit