Quantité | Prix |
---|---|
1+ | 2 557,590 $ |
Informations produit
Aperçu du produit
N6742B/760 is a DC power module with option 760 output disconnect/polarity reversal relays. N6742B is a 100W basic DC power module that provides programmable voltage and current, measurement and protection features at a very economical price, making these modules suitable to power the DUT or to provide power for ATE system resources such as fixture control. This module is used in both the small, multiple output 1U high N6700 Low-Profile Modular Power System (for ATE systems) and the multiple output N6705 DC Power Analyzer (for bench testing). GPIB, LAN, USB, and LXI compliance are standard. Select from more than 20 different DC power modules, ranging in capability from basic to high precision, and in power from 20 - 500 W.
- 8V, 12.5A, 100W output
- Programming accuracy (at 23°C ±5°C) of voltage: 0.1% + 19mV, current: 0.15% + 20mA
- Ripple & noise (20Hz to 20MHz) of voltage rms: 2mV, voltage peak-to-peak: 12mV, current rms: 4mA
- Option 760 limits the output current to 10A
Spécifications techniques
1Outputs
Programmable
8V
Rack Mount
N6700 Series
100W
0V
12.5A
Keysight N6700 Low-Profile Modular Power System, N6705 DC Power Analyzer
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit