Quantité | Prix |
---|---|
1+ | 5 510,790 $ |
Informations produit
Aperçu du produit
The N6753A CAL DU from Keysight Technologies is a 20V, 50A, 300W high-performance autoranging DC power module. It provides low noise, high accuracy and programming speeds that are up to 10 to 50 times faster than other programmable power supplies. Optional high-speed test extension offers an oscilloscope-like digitizer that increases measurement accuracy when viewing high-speed transient or pulse events within the device-under-test (DUT). This module is used in both the small, multiple output 1U high N6700 low-profile modular power system (for ATE systems) and the multiple output N6705 DC Power analyser (for bench testing). GPIB, LAN, USB and LXI compliance are standard.
- Calibrated with data and uncertainties DC power supply
- Output ripple and noise is 5mVp-p
- Voltage program accuracy is 0.06% + 10mV
- Current programming accuracy is 0.1% + 30mA
- Voltage measurement accuracy is 0.05% + 10mV
- Current measurement accuracy is 0.1% + 30mA
- Transient response is less than 100µs
- Input voltage range from 100VAC to 240VAC, 50/60/400Hz
- Temperature range from 0°C to 55°C
Applications
Test & Measurement
Spécifications techniques
Programmable
20V
N6700 Series
0V
50A
No SVHC (17-Jan-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit