| Fabricant | KEYSIGHT TECHNOLOGIES |
|---|---|
| Réf. Fabricant | P9372ACopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 23AH3947 |
| Gamme de produit | Streamline Series |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 34 991,320 $ |
Informations produit
| Fabricant | KEYSIGHT TECHNOLOGIES |
|---|---|
| Réf. Fabricant | P9372ACopie |
| Délai d’approvisionnement standard du fabricant | 6 semaines |
| Code Commande | 23AH3947 |
| Gamme de produit | Streamline Series |
| Fiche technique | |
| Vector Network Analyzer Type | PC Based |
| Test Frequency Range | 300kHz to 9GHz |
| Sensitivity dBm | - |
| Manufacturer Warranty | - |
| Product Range | Streamline Series |
| Plug Type | - |
| SVHC | No SVHC (17-Jan-2023) |
Aperçu du produit
P9372A is a streamline series USB vector network analyser (VNA). It is an affordable full two-port VNA which dramatically reduces your size of test. The VNA is packaged in a compact chassis and controlled by an external computer with powerful data processing capabilities and functionalities. The firmware running on the PC has the same intuitive GUI as the other Keysight VNAs which allows you to reduce switching cost between models. It is suitable for use in manual test of passive components (e.g. antennas, filters, cables, connectors, adaptors), wireless component manufacturing test, aerospace/defence manufacturing test, evaluation /design validation in classified environment.
- 300KHz to 9GHz USB vector network analyser
- Compact, portable and easy to connect
- Ability to extend the number of test ports (max 4-port)
- Support of Electronic Calibration (ECal) Modules for easy and quick calibration
Contenu
USB vector network analyser, Quick start guide, USB 3.0 cable assembly, Power supply, External AC-DC adapter, Power cord, Calibration certificate.
Spécifications techniques
| Vector Network Analyzer Type | PC Based |
|---|---|
| Sensitivity dBm | - |
| Product Range | Streamline Series |
| SVHC | No SVHC (17-Jan-2023) |
| Test Frequency Range | 300kHz to 9GHz |
|---|---|
| Manufacturer Warranty | - |
| Plug Type | - |
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Y-Ex RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | No SVHC (17-Jan-2023) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |