2. Development Boards, Evaluation Tools
                                                                                                3. Hobby / Education Development Kits
                                                                                                Imprimer la page

                                                                                                35158

                                                                                                USB LED Board, Round, RGB, LED Lighting, Lighting

                                                                                                KITRONIK
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                KITRONIK 35158
                                                                                                KITRONIK 35158
                                                                                                KITRONIK 35158
                                                                                                KITRONIK 35158
                                                                                                KITRONIK 35158
                                                                                                KITRONIK 35158
                                                                                                KITRONIK 35158
                                                                                                FabricantKITRONIK
                                                                                                Réf. Fabricant35158
                                                                                                Code Commande30AK0964
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 11 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+6,560 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                6,56 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                KITRONIK
                                                                                                FabricantKITRONIK
                                                                                                Réf. Fabricant35158
                                                                                                Code Commande30AK0964
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeLighting
                                                                                                Application Sub TypeLED Lighting
                                                                                                Kit ContentsRound USB RGB LED Board
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                35158 is a round USB RGB LED lamp board designed for low power lighting. Its discrete size and circular design make it a perfect option for creative enclosure designs. The USB connector projects approximately 2mm from the end of the PCB. The underside of the PCB is flat, allowing for simple mounting within your designs. The 5 RGB LEDs are evenly placed on a 72° separation around the center hole. The lamp is powered via the USB connector and has been designed so that power requirements are within the supply rating of a computer USB port (under 100mA). This means you can power it conveniently from a computer/laptop or a suitable power supply. The onboard switch is used to step between patterns and turn off the LEDs. A remote switch can be connected in parallel with the PCB switch to allow remote mounting within an enclosure. The remote switch should be momentary, normally open. The use of a non-momentary switch may result in unpredictable operation.

                                                                                                • Low power lighting solution that is ideal for creating custom enclosures for the desktop
                                                                                                • Featuring 5 full-color RGB LEDs with 4 different user-selectable lighting patterns
                                                                                                • There is an additional off position after the 4th pattern
                                                                                                • Advance through patterns with end mounted tactile button
                                                                                                • Add your own momentary switch in parallel for remote mounting on your projects
                                                                                                • PCB is 36mm in diameter with a max height of 0.3937"
                                                                                                • Single centered M3 mounting hole and the underside of the board is completely flat
                                                                                                • Power the board via the USB connector
                                                                                                • Forward current is typically 60mA at 5V, peak less than 90mA
                                                                                                • Single push button interface

                                                                                                Contenu

                                                                                                1 x Kitronik round USB RGB LED lamp with pattern selector.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Kit Application Type

                                                                                                Lighting

                                                                                                Kit Contents

                                                                                                Round USB RGB LED Board

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                LED Lighting
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
                                                                                                SVHC :No SVHC (04-Feb-2026)