| Quantité | Prix |
|---|---|
| 1+ | 77,840 $ |
Informations produit
Aperçu du produit
56048 is a 400 lumens, all-day runtime rechargeable headlamp with fabric strap. This is rechargeable headlamp provides three modes to fit your task a bright, 22-hour floodlight a brighter 12-hour focused spotlight, and a super-bright 400 lumen boost mode. User know when it’s time to recharge the lamp, because the LED lights on the battery gauge clearly indicate how much battery you have left. The adjustable fabric strap is comfortable and has just enough silicone weave to keep it in place. Whether you wear with the strap or attach it directly to a Klein® Hard Hat, this light-sensing auto-off headlamp is the best choice for your everyday light. Suitable for head light, work light headlamp.
- Headlamp with rechargeable internal battery type, ABS material, LED bulb type
- Auto-off light sensor, battery gauge, fabric strap, all on/boost 400, spot/high 200, flood/low 100
- 1.38'' overall length, 2.25'' overall height, 3.13'' overall width, 1 x Lithium-Ion, 3.7V batteries
- Battery gauge indicates level of battery life with colored LED lights
- Smartly designed headlamp bracket also attaches directly to Klein® Hard Hats
- Slim profile with pivoting mount to allow up to a 64-degree lighting angle
- Adjustable woven fabric strap with silicone grip secures to headlamp onto head, hard hat, or cap
- Light can be easily removed from bracket for recharging
- Durable headlamp drop-test rating of 6-Foot, dust and water resistant
- Operating temperature range from 0 to 45°C
Contenu
Rechargeable lamp, bracket, fabric strap, USB charging cord, instruction manual, rechargeable via micro-USB port (cable included).
Spécifications techniques
Head Light
400lm
Lithium Ion Battery, 3.7V
-
LED
-
ABS (Acrylonitrile Butadiene Styrene)
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit