Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

3 226 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 98,030 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
98,03 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKLEIN TOOLS
Réf. FabricantET250Copie
Code Commande22AC9093
Fiche technique
Voltage Measuring Range AC600V
Meter Display TypeLCD
Operating Temperature Min-
Operating Temperature Max-
Product Range-
Plug Type-
SVHCTo Be Advised
Aperçu du produit
Klein Tools ET250 is a solid-state, digital voltage and continuity tester. It measures AC/DC voltages up to 600V and tests for continuity. Additionally, the ET250 tests GFCI protected circuits to verify that the GFCI device is functioning appropriately. The tester includes a backlight and integrated flashlight for working in reduced ambient lighting conditions.
- Automatically selects voltage or continuity; automatically powers on when any measurement is attempted
- Backlit LCD display
- CAT IV 600V modern solid-state design for safety
- Tests GFCI protected circuits
- Uses standard replaceable multimeter test leads
- Features built-in test lead holders on back of meter
- Integrated flashlight
- 6-1/16'' (154mm) length, 170g weight, 1-41/64'' (41.7mm) depth, 2-5/16'' (58.7mm) width
- Thermoplastic material, pollution degree 2
- Operating temperature range from -15°C to 45°C
Applications
Test & Measurement
Contenu
ET250 digital AC/DC voltage/continuity tester, Test leads, Batteries.
Avertissements
Never use the tester on a circuit with voltages that exceed the category based rating of this meter.
Remarques
Before each use, verify tester operation by measuring a known voltage.
Spécifications techniques
Voltage Measuring Range AC
600V
Operating Temperature Min
-
Product Range
-
SVHC
To Be Advised
Meter Display Type
LCD
Operating Temperature Max
-
Plug Type
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit