Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

2 175 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 133,250 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
133,25 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantKLEIN TOOLS
Réf. FabricantMM320KITCopie
Code Commande70AJ5126
Fiche technique
Kit ContentsDM MM320, D-Range NCVT NCVT-3P, Vtg Tester ET45, GFCI Recpt Tester RT210, Batteries, Manuals, Pouch
Product Range-
SVHCTo Be Advised
Aperçu du produit
Digital multimeter electrical test kit designed with reliability and safety in mind.
- Digital multimeter measures up to 600V AC/DC voltage, 10A DC current and 2ohm resistance
- Meter also test batteries, diodes and continuity
- Voltage tester NCVT-3P has dual-range capabilities to detect from 12 to 1000V AC or 70 to 1000V AC
- Flashlight illuminates work area, may be used independent of NCVT-3P voltage detection function
- ET45 tests AC voltages from 28V to 240V AC at 4 useful levels aligned with residential voltages
- DC voltages from 32V to 330V at four common levels
- Built-in test lead holder on back of ET45 holds the leads in one of two positions
- RT210 detects wiring problems in standard, GFCI receptacles including open ground, reverse polarity
- Receptacle tester works on GFCI outlets and confirms operation of the ground fault protective device
Contenu
MM320 manual ranging digital multimeter, NCVT-3P dual range non-contact voltage tester with flashlight, ET45 AC/DC voltage tester, RT210 GFCI receptacle tester, Carrying case, Instructions, Batteries.
Spécifications techniques
Kit Contents
DM MM320, D-Range NCVT NCVT-3P, Vtg Tester ET45, GFCI Recpt Tester RT210, Batteries, Manuals, Pouch
SVHC
To Be Advised
Product Range
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Non applicable
Conforme à la norme RoHS Phthalates:Non applicable
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit