| Quantité | Prix |
|---|---|
| 1+ | 41,190 $ |
Informations produit
Aperçu du produit
VDV110-295 is a combination radial stripper that works on both twisted pair and coaxial cables. The precision, high-carbon steel blades automatically adjust to twisted pair cable diameters and won't damage internal conductors. Consistent cuts won't nick the inner sheaths. Klein's exclusive sliding depth gauge pre-measures coax cable for fast, accurate, and repeatable stripping every time. It features a slide depth gauge to pre-measure coax cable for quick, precise, and repeatable 5/16inch (7.9mm) and 1/4inch (6.4mm) strips.
- Easily and cleanly strips both coaxial and twisted-pair cable (RG59, RG6/6Q, CAT3, CAT5, CAT6/6A)
- Finger loop for smooth, easy rotation, easy debris clean-out
- Also works with RG6Q quad shield (dual shield) cable
- Cable preparation application
- RG59, RG6/6Q; CAT3, CAT5/5e, CAT6/6A cable type
- Coaxial: 2, twisted pair: 1 levels
- 5.25'' overall length
- Yellow/blue handle color
Avertissements
Always wear approved eye protection. Read carefully and understand instructions before using this tool.
Spécifications techniques
6.4mm to 7.9mm
-
RG59, RG6/RG6Q Coaxial & CAT3, CAT5/5e, CAT6/6A Twisted Pair Ethernet Cables
To Be Advised
Documents techniques (1)
Produits de remplacement pour VDV110-295
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit