Imprimer la page
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
| Quantité | Prix |
|---|---|
| 1+ | 1 392,450 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 392,45 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Aperçu du produit
00743-7 is a dual channel Mini PCI Express CAN interface, PC communication over USB system bus add-on board. That adds two high-speed CAN channels to any standard computer board with Mini PCI Express capability. Offering silent mode, error frame detection and an on-board buffer, the small form factor board fits any embedded data acquisition systems, but is particularly suitable for fleet management to monitor key parameters such as fuel economy, engine speed, braking and accelerator pressure, and gearshift patterns.
- Supports a bit rate from 40 to 1000kbit/s and a CAN transfer rate up to 20000 messages/s
- Time stamp accuracy is 25µs
- Low profile connector complies with the mini PCI Express standard
- A 7 pin Molex connector provides dual CAN channel access
- Complies with EN 61000-6-2:2005, specifying EMC immunity for industrial environments
- Kvaser’s free of charge CANLIB SDK can be used to develop software for the Mini PCI Express HS board
- Support for Linux, in the form of drivers and a dedicated SDK and support for SocketCAN
- Operating system: Windows 10 (IA-32 and x86-64), Windows 11 (x86-64), Linux
- Operating system: Windows 7 (IA-32 and x86-64), Windows 8 (IA-32 and x86-64)
- Includes Molex to DSUB9 cable adapter
Spécifications techniques
Module Interface
CAN
Product Range
Mini PCI
Data Rate
1Mbps
SVHC
No SVHC (21-Jan-2025)
Documents techniques (3)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit