![KYOCERA AVX TCJB107M006R0070 Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, B, 0.07 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,130 $ | 1,13 $ |
| Total Prix | 1,13 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,130 $ |
| 25+ | 1,010 $ |
| 100+ | 0,951 $ |
| 250+ | 0,896 $ |
| 500+ | 0,842 $ |
| 1000+ | 0,788 $ |
| 5000+ | 0,744 $ |
| Quantité | Prix |
|---|---|
| 2000+ | 0,611 $ |
| 4000+ | 0,599 $ |
| 8000+ | 0,586 $ |
| 12000+ | 0,573 $ |
Informations produit
Aperçu du produit
The TCJB107M006R0070 is a conductive polymer solid electrolytic Chip Capacitor with 1210 case. The TCJ series capacitor delivers a high operating voltage for tantalum capacitor with a conductive polymer cathode of 35V. Combined with a low profile design, the high operating voltage reduces the part count and provides design flexibility in board layout. This TCJ capacitor is ideal for applications such as DC/DC converters supplying power for LCD TVs, base stations, rectifiers, switching hubs, routers and line filters as well as LED power drivers in PC monitors and LED TVs. The 35V TCJ capacitor also requires derating by only 20% (up to 85°C), enabling it to be used at 28V for additional applications.
- Conductive polymer electrode reduces ignition failure mode
- Lower ESR
- Benign failure mode under recommended use conditions
Spécifications techniques
100µF
6.3V
B
1411 [3528 Metric]
2.8mm
1.9mm
1.3A
MSL 3 - 168 hours
TCJ Series
± 20%
0.07ohm
3.5mm
-55°C
125°C
-
No SVHC (10-Jun-2022)
Documents techniques (3)
Produits de remplacement pour TCJB107M006R0070
6 produit(s) trouvé(s)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit