![KYOCERA AVX TCJB476M010R0070 Tantalum Polymer Capacitor, 47 µF, ± 20%, 10 V, B, 0.07 ohm, 1411 [3528 Metric]](https://canada.newark.com/productimages/standard/en_US/5128889.jpg)
Vous en voulez davantage ?
| Type de conditionnement | Quantité | PU HT: | Total |
|---|---|---|---|
| Bandes découpées | 1 | 1,490 $ | 1,49 $ |
| Total Prix | 1,49 $ | ||
| Quantité | Prix |
|---|---|
| 1+ | 1,490 $ |
| 25+ | 0,987 $ |
| 100+ | 0,730 $ |
| 250+ | 0,678 $ |
| 500+ | 0,627 $ |
| 1000+ | 0,595 $ |
| 5000+ | 0,582 $ |
Informations produit
Aperçu du produit
TCJB476M010R0070 is a TCJ series conductive polymer solid electrolytic chip capacitor. Surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 125V applications. Exhibiting low ESR, this capacitor is for general use in commercial, industrial, networking and other applications. Polymer capacitors standard derating rules 10% for low voltage products, 20% for high voltage ones. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. Typical applications include smart phone, tablets, notebook, LCD TV, power supplies.
- Conductive polymer electrode
- Benign failure mode under recommended use condition
- Lower ESR, 3x reflow 260°C compatible
- 100% surge current tested
- 47µF capacitance, ±20% capacitance tolerance
- 1411 (3528 metric) size
- 70mohm ESR
- Operating temperature range from -55 to 105°C
- 1.3A ripple current, 10V voltage rating (DC)
Spécifications techniques
47µF
10V
0.07ohm
3.5mm
1.9mm
-55°C
TCJ Series
MSL 3 - 168 hours
± 20%
B
1411 [3528 Metric]
2.8mm
1.3A
105°C
-
No SVHC (04-Feb-2026)
Documents techniques (3)
Produits de remplacement pour TCJB476M010R0070
7 produit(s) trouvé(s)
Produits associés
4 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit