| Quantité | Prix |
|---|---|
| 1+ | 83,480 $ |
| 5+ | 77,220 $ |
| 10+ | 70,960 $ |
| 25+ | 66,510 $ |
| 50+ | 63,350 $ |
Informations produit
Aperçu du produit
The CRMN9MF-10 is a 10ft grey Reversible Hardware molded D-sub Cable with DB9 male to female connectors. The cable features connector with threaded inserts, this allows either metal thumbscrews or female hex standoffs to be threaded securely to each connector resulting in more flexibility to interface to ports or panel mounting the cable directly without use of an adapter. The cable throughout fully shielded to prevent against data corrupting EMI/RFI. Molded back-shells provide superior strain relief while robust 26AWG conductors are wired straight through for ease of compatibility.
- Reversible mating hardware allows application flexibility and panel mounting
- Wired straight through to connect many serial devices/peripherals
- 360° fully shielded for protection against EMI/RFI
- Gold-plated contacts provide reliable connections with repeated mating cycles
Applications
Computers & Computer Peripherals, Communications & Networking, Test & Measurement, Power Management
Spécifications techniques
D Sub 9 Position Plug
10ft
Gray
To Be Advised
D Sub 9 Position Receptacle
3m
-
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit