| Quantité | Prix |
|---|---|
| 1+ | 216,720 $ |
| 5+ | 200,480 $ |
| 10+ | 184,230 $ |
| 25+ | 172,700 $ |
Informations produit
Aperçu du produit
The CS2N9MF-50 is a 50ft premium molded D-sub Cable with DB9 male/female connector. The D-Sub cable assembly provide maximum protection against data corrupting EMI/RFI. The bulk cable utilizes 26AWG stranded conductors with double shielding (copper braid plus aluminum Mylar foil) and flexible PVC jacket. Fully molded backshells also have a unique stamped steel internal enclosure that provides the ultimate in shielding performance. Mounting is done via rugged 4-40 thumbscrews that are easy to grip without the need for a screwdriver. Hex nuts on female connectors are removable to expose 4-40 thumbscrews. Ideal for any electrically noisy environment where fans, motors or switches are nearby.
- Foil plus braid shield provides maximum protection against EMI/RFI
- Custom stamped steel internal enclosure provides 100% shielding and a robust strain relief
- Molded backshells provide durability and increased strength at cable entry point
- Gold-plated contacts to provide reliable connections with repeated mating cycles
Applications
Communications & Networking, Test & Measurement
Spécifications techniques
D Sub 9 Position Plug
50ft
Gray
To Be Advised
D Sub 9 Position Receptacle
15m
-
Documents techniques (2)
Produits de remplacement pour CS2N9MF-50
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit