| Quantité | Prix |
|---|---|
| 1+ | 464,590 $ |
| 5+ | 406,520 $ |
| 10+ | 336,830 $ |
| 25+ | 301,980 $ |
| 50+ | 278,750 $ |
Informations produit
Aperçu du produit
I2R-T2DC-1500Y-LC is a DC surge protector (also known as SPD or lightning protector) or DIN-Rail style SPD that utilizes state of the art MOV technology to protect critical equipment that operates on a 1500VDC electrical service. This surge protector provides effective protection against electrical transient surges that are generated both by external lightning events and by internal switching events and supports long-term system reliability by safely shunting high amounts of transient energy while maintaining a very low clamping voltage. Application includes communications base stations, industrial automation, photovoltaic power systems, IT & data centers, utilities. Certified by UL 1449 4th edition listed, type 2 SPDs.
- Typical service voltages is 1500VDC, maximum continuous operating voltage is 1500VDC
- High capacity 50kA MOV protection
- Local and remote visual status indicators
- Maximum response time is 25ns, 8/20µs surge current range from 20 to 50kA
- VPR 8/20µs L-G is 4000Vpk, nominal discharge surge current(In) is 20kA
- ABS housing material and plating
- IP20 environmental protection rating
- Temperature range from -20°C to +50°C (operational)
- Dimension (W x D x H) is 2.13 x 2.56 x 3.94inch
Spécifications techniques
Lightning Surge Arrester
Type 2
1.5kVDC
I2R-T2DC Series
To Be Advised
3 Pole
20kA
DIN Rail
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit