Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantL-COM
Réf. FabricantPT989100PV1E22B1C10GCopie
Code Commande65AH3475
Gamme de produitPT989 Series
Votre numéro de pièce
12 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 155,750 $ |
| 5+ | 152,640 $ |
| 10+ | 149,520 $ |
| 25+ | 146,410 $ |
| 50+ | 143,290 $ |
| 100+ | 140,180 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
155,75 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantL-COM
Réf. FabricantPT989100PV1E22B1C10GCopie
Code Commande65AH3475
Gamme de produitPT989 Series
Fiche technique
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max100psi
Voltage Rating24VDC
Port Style1/2" NPTM
Pressure Port Size1/2"
Transducer Connection / TerminationDIN Connector
Supply Current-
Supply Voltage Min11VDC
Supply Voltage Max28VDC
Media TypeGas, Liquid, Water
Output Interface-
Sensor Output TypeAnalog
Housing Material316L Stainless Steel
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangePT989 Series
SVHCTo Be Advised
Aperçu du produit
PT989100PV1E22B1C10G is a PT989 series gauge pressure transmitter. It is a highly stable and reliable pressure transmitter with span and zero correction. This pressure transmitter comes in a compact size, and is lightweight and stable. It can be used to measure pressure levels for many applications in metallurgy, mining, chemicals, water supply and waste management. Application includes industrial process control, gas, liquid pressure measurement, gasoline, petroleum and chemical industries, water management.
- Pressure range 0 to 100psi
- Constant current / constant voltage power supply
- Isolated construction, enable to measure various media
- Stainless steel, reverse polarity protection, short protection
- Accuracy is ±0.5% full scale (typical)
- Compensated temperature range from 0 to 50°C
- Output signal range from 4 to 20mA
- IP65 ingress protection
- Stainless steel 316L diaphragm, plastic plug housing
- Operating temperature range from -30 to 80°C
Spécifications techniques
Pressure Type
Gauge
Sensor Output Type
Current
Pressure Measurement Type
Gauge
Voltage Rating
24VDC
Pressure Port Size
1/2"
Supply Current
-
Supply Voltage Max
28VDC
Output Interface
-
Housing Material
316L Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
100psi
Port Style
1/2" NPTM
Transducer Connection / Termination
DIN Connector
Supply Voltage Min
11VDC
Media Type
Gas, Liquid, Water
Sensor Output Type
Analog
Operating Temperature Min
-30°C
Product Range
PT989 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit