Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantL-COM
Réf. FabricantSRTH600-405-2804Copie
Code Commande52AK1397
Gamme de produitSRTH600-405 Series
Votre numéro de pièce
19 En Stock
Inventaire du fournisseur disponible pour livraison directe des articles en stock
Commandez avant 18 h
| Quantité | Prix |
|---|---|
| 1+ | 507,530 $ |
| 5+ | 497,380 $ |
| 10+ | 487,230 $ |
| 25+ | 477,080 $ |
| 50+ | 466,930 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
507,53 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantL-COM
Réf. FabricantSRTH600-405-2804Copie
Code Commande52AK1397
Gamme de produitSRTH600-405 Series
Fiche technique
Supply Voltage24VDC
Sensing Temperature Min0°C
Sensing Temperature Max300°C
Response Time300ms
Operating Temperature Min0°C
Operating Temperature Max60°C
Analogue Outputs4mA to 20mA
Digital Outputs-
Mounting ThreadM18 x 1mm Pitch
Field of View (FOV)-
EmissivityFixed 0.95
Product RangeSRTH600-405 Series
SVHCTo Be Advised
Aperçu du produit
SRTH600-405-2804 is a SRTH600-405 series compact infrared temperature sensor. It features a compact design allowing for fast, continuous temperature measurement in space constrained areas. The aluminum housing, high sensitivity and fast response time of this rugged sensor makes them well suited for use in automation and other industrial applications where contactless temperature sensing is needed. Application includes power equipment, metallurgy, construction industry, chemical production, automation systems, petrochemical industry, textile industry, food processing.
- Simple installation, optimized lens, 32bit CPU
- 304 stainless steel housing, fast response, high accuracy, long-term stability
- Bracket, fastened by M18 locking nuts mounting, IP65 ingress protection
- Flying leads electric connector, infrared sensing element
- 0.95 emissivity, 20 optical distance ratio, 3m cable length
- Output signal range from 4 to 20mA, 10 to 90% humidity range
- Typical accuracy (temperature) is ±2%, 0°C to 300°C sensing temperature range
- Spectral range from 8 to 14um, power supply voltage range from 12 to 30VDC
- 300msec maximum response, aluminum alloy casing, PVC cable material
- Operating temperature range from 0 to 60°C
Spécifications techniques
Supply Voltage
24VDC
Sensing Temperature Max
300°C
Operating Temperature Min
0°C
Analogue Outputs
4mA to 20mA
Mounting Thread
M18 x 1mm Pitch
Emissivity
Fixed 0.95
SVHC
To Be Advised
Sensing Temperature Min
0°C
Response Time
300ms
Operating Temperature Max
60°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
SRTH600-405 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit