| Quantité | Prix |
|---|---|
| 1+ | 46,180 $ |
| 5+ | 42,990 $ |
| 10+ | 40,880 $ |
| 25+ | 38,960 $ |
| 50+ | 36,670 $ |
| 100+ | 34,640 $ |
Aperçu du produit
The TRD695SCR-10 is a Cat6 Patch Cord with 4-pair 26AWG stranded conductors cable for flexibility and a gray PVC jacket. It connects RJ45 plug to RJ45 plug. This high-performance network cable cord has clear polycarbonate (UL94V-0) housing, black LSZH snagless boot, RJ45 plug with nickel plated brass shield and phosphor bronze contacts. This cable cord is for protection against EMI/RFI interference, L-com's high-performance category 6 shielded patch cable series are perfect. Designed for today's hi-speed gigabit networks, this Category 6 patch cord series is made to outperform all others. With a 100% foil shield covering.
- Plug conforms to TIA-1096 standard
- Category 6 rated for high speed network performance
- EIA568 compliant for compatibility with your network
- Aluminized polyester shield for protection from EMI
- -20 to 60°C Operating temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking
Spécifications techniques
Cat6
-
3m
-
RJ45 Plug to RJ45 Plug
Gray
10ft
To Be Advised
Documents techniques (1)
Produits de remplacement pour TRD695SCR-10
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit