TRD815BL-7
Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Blue, 2.1 m

| Fabricant | L-COM |
|---|---|
| Réf. Fabricant | TRD815BL-7Copie |
| Code Commande | 88M4754 |
| Votre numéro de pièce | |
| Fiche technique |
| Quantité | Prix |
|---|---|
| 1+ | 16,170 $ |
| 5+ | 14,950 $ |
| 10+ | 14,150 $ |
| 25+ | 13,200 $ |
| 50+ | 12,380 $ |
| 100+ | 11,000 $ |
| 250+ | 10,570 $ |
Informations produit
| Fabricant | L-COM |
|---|---|
| Réf. Fabricant | TRD815BL-7Copie |
| Code Commande | 88M4754 |
| Fiche technique | |
| LAN Category | Cat5e |
| Cable Construction | UTP (Unshielded Twisted Pair) |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Jacket Color | Blue |
| Cable Length - Metric | 2.1m |
| Cable Length - Imperial | 7ft |
| Product Range | - |
| SVHC | To Be Advised |
Aperçu du produit
The TRD815BL-7 is a Premium Cat5e Patch Cable with RJ45 plug to RJ45 plug. Designed for today's high-density patch panels, these unique Cat5E molded Ethernet patch cables feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each Ethernet patch cable is tested for Cat5E performance to ensure you get maximum speed out of your network. It is applicable for IEEE 802.3/802.3u Ethernet, 10/100BASE-TX, 1000Base-T, 802.3af PoE and LAN applications.
- Cat5E performance for High-speed networking applications
- Molded snagless boot with an easy to depress latch makes patching easier
- 50u Gold plated contacts for superior durability with 24AWG stranded conductors
Applications
Communications & Networking
Spécifications techniques
| LAN Category | Cat5e |
|---|---|
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Length - Metric | 2.1m |
| Product Range | - |
| Cable Construction | UTP (Unshielded Twisted Pair) |
|---|---|
| Jacket Color | Blue |
| Cable Length - Imperial | 7ft |
| SVHC | To Be Advised |
Documents techniques (2)
Produits de remplacement pour TRD815BL-7
3 produit(s) trouvé(s)
Législation et Questions environnementales
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | To Be Advised |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |
| Traçabilité des produits |