| Quantité | Prix |
|---|---|
| 1+ | 254,650 $ |
Informations produit
Aperçu du produit
Ultra low temperature cryogenic caccine data logger with LCD screen is designed to monitor vaccines in cryogenic dry ice storage. This standalone data logger measures and stores more than 32,000 temperature readings from its high accuracy thermocouple temperature probe. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC’s USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for detailed analysis. The high contrast LCD can show a variety of temperature information. At the touch of a button, the user can cycle between the current, maximum and minimum stored values for temperature. The data logger is supplied with a lithium metal battery which typically gives 2 years’ logging life.
- Measurement range -100 to +100°C (-148 to +212°F)
- T-Type probe on 1m cable
- High contrast LCD, with four digit temperature display function
- Logging rates between 1 second and 12 hours
- Immediate, delayed and push-to-start logging
- User-programmable alarm thresholds
- Status indication via red and green LEDs
- EasyLog software available as a free download
Contenu
EL-USB-ULT-LCD ultra low temperature cryogenic vaccine data logger, BAT 3V6 1/2AA replacement battery, EL-P-TC-T-ULT replacement T-type thermocouple probe, EL-DataPad handheld datalogger programmer & collector.
Spécifications techniques
USB Ultra Low Temperature Cryogenic Vaccine
Temperature
USB
EL-USB Series
1 Channel
32510 Samples
LCD
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit