| Quantité | Prix |
|---|---|
| 1+ | 264,020 $ |
Informations produit
Aperçu du produit
High accuracy, ultra low temperature cryogenic vaccine data logger is designed to monitor vaccines in cryogenic dry ice storage. This standalone data logger measures and stores more than 32,000 temperature readings from its high accuracy thermocouple temperature probe. The user can easily set up the logger and view downloaded data by plugging the data logger into a PC’s USB port and using the free EasyLog software. Data can then be graphed, printed and exported to other applications for detailed analysis. The data logger is supplied with a lithium metal battery which typically gives 2 years’ logging life.
- Measurement range -100 to +100°C (-148 to +212°F)
- High accuracy T-type probe on 2m cable
- Logging rates between 1 second and 12 hours
- Immediate and delayed logging start
- User-programmable alarm thresholds
- Status indication via red and green LEDs
- EasyLog software available as a free download
Contenu
EL-USB-ULT+ high accuracy ultra low temperature cryogenic vaccine data logger, BAT 3V6 1/2AA battery, EL-P-TC-T-ULT thermocouple probe, EL-USB WALL BRACKET mounting bracket.
Spécifications techniques
USB Ultra Low Temperature Cryogenic Vaccine
Temperature
USB
EL-USB Series
1 Channel
32510 Samples
LED
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit