| Quantité | Prix |
|---|---|
| 1+ | 119,170 $ |
Informations produit
Aperçu du produit
The EM32-1900 is a round hole mounting easy to mount LCD Digital Thermometer. The module uses an NTC temperature sensor to ensure high accuracy over a wide temperature range. The module uses an external sensor with a maximum temperature range of -40 to 105°C. This product is designed so no soldering is required. The module features a round metal bezel, requiring a 32.5mm (1.28-inch) diameter cut-out. It is secured with the nut provided. Protection from the front to IP67/NEMA 4X standards is achieved by placing the rubber seal between the module and panel during assembly.
- Solderless setup
Applications
Automation & Process Control
Spécifications techniques
3
-40°C to +105°C / -40°F to +221°F
-
4VDC
-10°C
-
Temperature
12.5mm
-
28VDC
50°C
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit