| Quantité | Prix |
|---|---|
| 1000+ | 10,630 $ |
| 2000+ | 10,420 $ |
| 3000+ | 10,210 $ |
| 5000+ | 9,980 $ |
| 10000+ | 9,770 $ |
| 25000+ | 9,560 $ |
| 50000+ | 9,350 $ |
| 100000+ | 9,250 $ |
Informations produit
Aperçu du produit
LFMXO4-025HE-5UUG49ITR1K is a MachXO4™ family of ultra-low-density and low-power FPGA that supports advanced programmable bridging and I/O expansion, making it ideal for a variety of applications in consumer electronics, computing and storage, wireless communications, industrial control, and automotive systems. It offers exceptional I/O density and a wide range of programmability options with integrated support for the latest industry-standard I/O interfaces. The device includes LUT-based programmable logic, Embedded Block RAM (EBR), Distributed RAM, User Flash Memory (UFM), PLLs, pre-engineered source synchronous I/O support, advanced configuration support including dual-boot capability. Built on a 65 nm non-volatile low-power process, MachXO4 device offers several architectural features to manage static and dynamic power consumption including programmable low swing differential I/O, the ability to turn off I/O banks, and dynamically controlled on-chip PLLs and oscillators.
- 2112 LUTs, 2600 logic cells, 16kb distributed RAM, 74kb embedded RAM
- Embedded flash memory with User Flash Memory (UFM) of 80kb
- Instant-on power-up with fast boot time of less than 5ms
- Hot socketing with leakage current as low as 350uA and no power supply sequencing
- On-chip hardened functions: 1 x SPI, 2 x I2C, 1x timer/counter, and 1 x oscillator
- High performance with 1.2V supply
- Industrial temperature range from -40°C to 100°C
- MIPI D-PHY support
- Available in 49-ball WLCSP (0.4mm/0.02in pitch) package
Spécifications techniques
Flash based FPGA
WLCSP
5
65nm
-40°C
MachXO4
No SVHC (25-Jun-2025)
2600Logic Cells
49Pins
37I/O's
Surface Mount
100°C
-
Documents techniques (1)
Produits de remplacement pour LFMXO4-025HE-5UUG49ITR1K
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit