Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 433,680 $ |
Informations produit
Aperçu du produit
The L20000P is a 5-digit Digital Panel Meter suitable for monitoring and control applications which require zero and span adjustment for process signals. It is configured for universal 85 to 264VAC power, no relays, no analogue output and no communication option. The display is scalable to five full digits from -99999 to 99999 from the front panel to read directly in engineering units, such as PSI. Strain gauges with a 20mV output can be scaled to display up to 10000 counts with a 4-wire ratiometric connection, while 200mV outputs of can be scaled to display up to 99999 counts. An isolated 5/10/24VDC isolated excitation output is standard to power external transducers and transmitters. Up to 120mA is provided at 10V to power four 350Ω load cells in parallel. Accuracy is 99.99% of full scale. High read rates at up to 60/50 conversions per second while integrating the signal over a full power cycle are ideal for peak or valley capture, real-time computer interface and control.
- DPM with red LEDs
- No relays
- No analogue output
- All ranges factory calibrated
- Ratiometric compensation for variations in excitation voltage
- NEMA-4X Protection rating
Applications
Industrial, Metering
Spécifications techniques
5
4mA to 20mA
45.6mm
85VAC
0°C
-
DC Current
14.2mm
92.8mm
264VAC
60°C
No SVHC (19-Jan-2021)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit