| Quantité | Prix |
|---|---|
| 20+ | 68,820 $ |
| 25+ | 61,850 $ |
| 50+ | 56,540 $ |
| 100+ | 55,310 $ |
| 250+ | 53,670 $ |
Informations produit
Aperçu du produit
The 10-30C-070-BD-16 is a Clip-on Gasket made of beryllium copper with bright finish. It is used in enclosures, shielded cabinets and on circuit cards as ESD contacts and EMI gasket. For edge mount applications, close attention must be given to clip size, lance requirements, deflection parameters and finger configuration. It provides application assistance in the development of specifications. It offers pressure-sensitive, double-sided adhesive for strong bonding to a wide variety of surface conditions. It is ideal for all-purpose contact strips used in metal cabinets and electronic enclosures and is unaffected by temperatures.
Applications
Industrial
Spécifications techniques
Profile Strip
-
-
-
100dB
No SVHC (25-Jun-2025)
Beryllium Copper
-
-
-
Clip-on Series
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit